Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No508-997-21
Newark Part No.35C0866
Product Range508 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.710 |
| 25+ | $44.800 |
| 50+ | $42.640 |
| 100+ | $38.290 |
| 250+ | $34.280 |
Price for:Each
Minimum: 10
Multiple: 10
$457.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No508-997-21
Newark Part No.35C0866
Product Range508 Series
Technical Datasheet
LED ColorCool White
Operating Voltage12VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity14cd
IP / NEMA RatingIP67
Product Range508 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 508-997-21 is a cool white weatherproof panel-mount LED Indicator made of bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Low profile styling
- Smoked lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
8.1mm
Luminous Intensity
14cd
Product Range
508 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
