You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX7410CUA+
Switched Capacitor Filter, Butterworth, Lowpass, 5th, 1, 4.5 V, 5.5 V, µMAX
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX7410CUA+
- Newark Part No.:
- 73Y5924
- Technical Datasheet:
- MAX7410CUA+ Datasheet
Product Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Typical corner frequency range from 0.001KHz to 15KHz
- Clock to corner tempco of 10ppm/°C, typical internal oscillator frequency is 30KHz
- Typical supply current is 1.2mA (operating mode, no load)
- Typical shutdown current is 0.2µA
Applications
Signal Processing, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lowpass
- :
- 5th
- :
- 1
- :
- 4.5V
- :
- 5.5V
- :
- µMAX
- :
- 8Pins
- :
- 15kHz
- :
- 30kHz
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 9/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
UK Stock
Delivery in 2-4 business days from our UK warehouse for in stock items
Delivery in 2-4 business days
(UK Stock)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | $7.32 | |
10+ | $6.62 | |
25+ | $6.31 | |
50+ | $6.30 | |
100+ | $5.47 | |
250+ | $5.22 | |
500+ | $4.76 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.