You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX11300SYS1#

Evaluation Kit, MAX11300 20-Channel I/O, 12-bit ADC, DAC, SPI, Pmod

MAXIM INTEGRATED / ANALOG DEVICES MAX11300SYS1#
×
×

The actual product may differ from image shown

Manufacturer Part No:
MAX11300SYS1#
Newark Part No.:
38AC1383
Technical Datasheet:
MAX11300SYS1#   Datasheet
See all Technical Docs

Product Overview

The MAX11300SYS1# from Maxim Integrated Products is a peripheral module (Pmod™) and Munich adapter board. The MAX11300SYS1 includes both the USB2PMB1 (Munich adapter board) and the MAX11300PMB1 Pmod™. The MAX11300PMB1 provides the necessary hardware to interface the MAX11300 20-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The Munich adapter board (USB2PMB1) is used to enable USB to SPI interface for any Pmod™-compatible plug-in peripheral modules such as the Maxim Campbell, Santa Fe, Fresno and Corona reference designs. Typically used at base station RF power device bias controllers, control for optical components, industrial control and automation, power supply monitoring and system supervision and control.
  • Up to 20 12bit ADC programmable inputs, up to 20 12bit DACs with 25mA current capability
  • 70mA max at +12V with on-board power supply
  • Up to 20 digital I/Os, up to 20 comparator inputs
  • Internal or external reference for ADC and DAC
  • Individually selectable ADC references for each port
  • Internal temperature sensor (-40°C to +125°C, ±3°C accuracy)
  • Two remote temperature-measurement controllers (-40°C to +150°C, ±3°C accuracy)
  • 2 x 6-pin Pmod™-compatible connector (SPI)
  • Proven PCB layout
  • Fully assembled and tested

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
MAX11300

:
12bit

:
400kSPS

:
Data Converter

:
ADC

:
MAX11300PMB1 Peripheral Module, Munich Adapter Board


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$91.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $91.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --