Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22530AWE+
Newark Part No.36AJ9720
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 10+ | $11.020 |
| 25+ | $10.780 |
| 92+ | $10.560 |
| 138+ | $9.940 |
| 276+ | $9.300 |
| 506+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22530AWE+
Newark Part No.36AJ9720
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate20kSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.71V
Supply Voltage Max5.5V
ADC / DAC Case StyleWSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
20kSPS
Data Interface
SPI
Supply Voltage Min
1.71V
ADC / DAC Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability