You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX293CPA+

Switched Capacitor Filter, Elliptic, Lowpass, 8th, 1, 4.75 V, 11 V, DIP

Date/Lot Code
ANALOG DEVICES MAX293CPA+
×

The actual product may differ from image shown

Manufacturer Part No:
MAX293CPA+
Newark Part No.:
73Y3055
Technical Datasheet:
MAX293CPA+   Datasheet
See all Technical Docs

Product Overview

The MAX293CPA+ is an 8th order, low pass, elliptic switched capacitor filter in 8 pin DIP package. This filter set up with corner-frequencies ranging from 0.1Hz to 25KHz. It provides -80dB stopband rejection and a sharp roll-off with a transition ratio of 1.5. The fixed response of this device simplifies the design task to corner-frequency selection by setting a clock frequency. An external capacitor is used to generate a clock using the internal oscillator or an external clock signal can be used. An uncommitted op-amp (non-inverting input grounded) is provided for building a continuous-time low pass filter for post-filtering or anti-aliasing. Steep roll-off and high order make this filter ideal for anti-aliasing applications that require maximum bandwidth and for communication applications that require filtering signals in close proximity within the frequency domain.
  • Operate with a single +5V supply or dual ±5V supplies
  • Operating temperature range from 0°C to 70°C
  • Clock to corner frequency ratio is 100:1
  • Supply current is 15mA at dual ±5V supply and 7mA at single 5V supply
  • Passband ripple is 0.15dB
  • THD plus noise is -71dB
  • Clock oscillator frequency is 35KHz

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lowpass

:
8th

:
1

:
4.75V

:
11V

:
DIP

:
8Pins

:
25kHz

:
35kHz

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

32 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$11.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ $11.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $10.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $8.15
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --