You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6328XR31+T

MPU Supervisor, 1.2V-5.5V supply, Active-Low, Open-Drain, 185 ms delay/3.08V threshold, SC-70-3

Date/Lot Code
ANALOG DEVICES MAX6328XR31+T
×
×

The actual product may differ from image shown

Manufacturer Part No:
MAX6328XR31+T
Newark Part No.:
73Y5367
Technical Datasheet:
MAX6328XR31+T   Datasheet
See all Technical Docs

Product Overview

The MAX6328XR31+T is an ultra low power microprocessor (µP) reset circuit in 3 pin SC-70 package. This supervisory circuit monitors power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V and 5V powered circuits. The circuit performs single function that is it asserts a reset signal whenever the VCC supply voltage declines below a preset threshold keeping it asserted for at least 100ms after VCC has risen above the reset threshold. It is used in in computers, intelligent instruments, critical µP and µC, controllers and battery powered equipment.
  • Supply voltage range from 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Ultra low supply current of 1µA(max)
  • Reset threshold voltage is 3.08V
  • No external components are required
  • Active-low, open-drain reset output
  • Power supply transient immunity

Applications

System Monitoring, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.08V

:
1Monitors

:
1.2V

:
5.5V

:
Active-Low, Open-Drain

:
SC-70

:
3Pins

:
185ms

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2,047 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --