You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX708RESA+

MPU Supervisor, 1.2V-5.5V supply, Active-High/Low, Push-Pull, 0.2s delay/2.63V threshold, NSOIC-8

ANALOG DEVICES MAX708RESA+
×

The actual product may differ from image shown

Manufacturer Part No:
MAX708RESA+
Newark Part No.:
73Y5819
Technical Datasheet:
MAX708RESA+   Datasheet
See all Technical Docs

Alternatives for MAX708RESA+

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ANALOG DEVICES

Microprocessor Supervisor, 1.2 V to 5.5 V Supply, 2.63 V Threshold, NSOIC-8

Date/Lot Code
     
Restricted Item Add

Product Overview

The MAX708RESA+ is a +3V voltage monitoring low cost microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required to monitor +3V power supply levels in +3V to +5V μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. This device provides reset output during power-up, power-down and brown-out conditions. The MAX708R provides 1.25V threshold detector for power fail warning, low battery detection or for monitoring power supply other than main supply. It also provides active-low manual reset input. This device is used in computers, controllers, intelligent instruments, critical μP power monitoring and battery powered equipments.
  • Supply voltage range from 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Active-high, push-pull / active-low, push-pull reset output signal
  • Reset threshold of 2.63V and reset time delay of 200ms
  • Debounced TTL/CMOS compatible manual reset input
  • Quiescent current of 100μA
  • Supply current of 50μA at VCC < 3.6V

Applications

System Monitoring, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.63V

:
1Monitors

:
1.2V

:
5.5V

:
Active-High, Push-Pull / Active-Low, Push-Pull

:
NSOIC

:
8Pins

:
200ms

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Available

$11.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
  • 500+
Quantity Price Your Price
 
 
1+ $11.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.54
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ $8.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.85
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --