You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX7405CSA+

Switched Capacitor Filter, Bessel, Lowpass, 8th, 1, 2.7 V, 3.6 V

Date/Lot Code
ANALOG DEVICES MAX7405CSA+
×

The actual product may differ from image shown

Manufacturer Part No:
MAX7405CSA+
Newark Part No.:
73Y5915
Technical Datasheet:
MAX7405CSA+   Datasheet
See all Technical Docs

Product Overview

The MAX7405CSA+ is an 8th order, low pass, bessel, switched capacitor filter in 8 pin NSOIC package. It operates from a single +3V supply. This device draw only 2mA of supply current and allow corner frequencies from 1Hz to 5KHz making it ideal for low power post DAC filtering and anti-aliasing applications. It features a shutdown mode that reduces supply current to 0.2μA. Two clocking options are available on this device such as self clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7405 Bessel filters provide low overshoot and fast settling. Its fixed response simplifies the design task to selecting a clock frequency. This device is used in ADC anti-aliasing, CT2 base stations, post DAC filtering, speech processing and air bag electronics.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Low noise and distortion of -84dB THD + noise
  • Clock to corner ratio is 100:1
  • Low output offset is ±5mV
  • Power supply rejection ratio is 60dB
  • Internal oscillator frequency is 34KHz

Applications

Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lowpass

:
8th

:
1

:
2.7V

:
3.6V

:
-

:
8Pins

:
5kHz

:
34kHz

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 8/28/23

UK Stock

 

Delivery in 2-4 business days from our UK warehouse for in stock items

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$7.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ $7.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.41
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.93
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --