You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 50-14005,

MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
MULTICOMP PRO 50-14005
×

The actual product may differ from image shown

Manufacturer Part No:
50-14005
Newark Part No.:
20T8740
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
50-14005   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Features a polypropylene cone woofer with rubber surround, coupled with a 1/2" polymer dome tweeter for very good sound performance for the dollar. White ABS frame and micro perforated grill compliments any décor and is easily mounted to any ceiling without the need for additional hardware.
  • 6dB/octave crossover
  • 8ohm impedance
  • Color coded push terminals accept up to 14AWG cable
  • Power Capacity (RMS/peak): 25W/50W
  • Frequency Response: 45Hz~20KHz
  • Overall Diameter: 7.95"
  • Required Cutout: 6.46"
  • Required Cutout: 6.46"

188 In stock

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/8/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$18.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price Your Price
 
 
1+ $22.71
$18.10
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $21.29
$18.10
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --