You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TTA111GVA

VGA to Cat5 Active Balun Kit, Transmitter and Receiver, Up to 300m, Video Transmitter

MCM TTA111GVA
MCM TTA111GVA
MCM TTA111GVA
MCM TTA111GVA
×
×

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
TTA111GVA
Newark Part No.:
41P0115

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Active VGA over CAT5 Balun Video Extender Connector Kit Click here to view the complete line of MCM Educational Baluns Active kit includes both transmitter and receiver Supports up to 1600x1200 @ 85Hz Contrast and brightness adjustment on reciever unit Up to 300 meters ( 1000') via standard 4 pairs CAT 5 UTP cable. Compatible with desktop PCs and laptops Perfect for classrooms and lecture halls Distribute Video to a remote location
  • Environment: VGA and VESA VP&D 1.0, VIP ver 2.0
  • Devices:
  • VGA monitors, LCD projection screen, Laptops, PCs.
  • Input Signals
  • Video : 1.1V P-P
  • Horiz & Vert Sync : TTL standard. 300kHz max. bandwidth
  • Insertion Loss: less than 3dB per pair over the frequency range
  • Video Signal Return Loss: -15dB max from DC to 60Mhz
  • RJ45 Pin Configuration
  • R video (Red): Pin 1 (+), Pin 2 (-) Balanced
  • Gvideo (Green): Pin 4 (+), Pin 5 (-) Balanced
  • B video (Blue): Pin 7 (+), Pin 8 (-) Balanced
  • Horizontal Sync: Pin 3, Vertical Sync: Pin 6
  • Impedance
  • Input : RGB 75 ohms (DB15 HD) Unbalanced
  • Output : RGB 100 ohms (RJ45 shielded) Balanced
  • Horizontal and vertical sync : TTL standard
  • Transmission Distance: Up to 100 meters depending on image resolution required
  • Network Cable: CAT5 UTP or STP Cable
  • Includes:
  • 1 X 2' VGA M
  • Remote Side with 1 X RJ45 and 1 X HD15 Female
  • PC Side with 1 X RJ45 1 X HD15 Female
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --