You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AUDIOPIPE BT705P

Standard Terminal Block, 2 Contacts, Cable Mount, 2 AWG

AUDIOPIPE BT705P
×

The actual product may differ from image shown

Manufacturer:
AUDIOPIPE AUDIOPIPE
Manufacturer Part No:
BT705P
Newark Part No.:
20X1418
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

Multi Feed Battery Terminal (positive) Attaches to positive battery post of most top-post automotive batteries and provides multiple outputs for accessory connection. Machined from a single block of solid brass, these units are gold plated.
  • For the mating negative battery terminal, >
  • Four Output Connections
  • One 10AWG
  • One 2AWG
  • Two 8AWG

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2Contacts

:
-

:
-

:
Cable Mount

:
2AWG

:
8AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --