New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      RSD-60L-12

                      Isolated Chassis Mount DC/DC Converter, ITE & Railway, Enclosed, 4:1, 60 W, 1 Output, 12 V

                      MEAN WELL RSD-60L-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoRSD-60L-12
                      Newark Part No.44AC7381
                      Product RangeRSD-60 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      Need more?

                      19 Delivery in 1-3 Business Days(US stock)
                      37 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$47.670
                      10+$43.680
                      25+$42.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoRSD-60L-12
                      Newark Part No.44AC7381
                      Product RangeRSD-60 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsRailway
                      DC / DC Converter TypeEnclosed
                      Input Ratio4:1
                      Output Power Max60W
                      No. of Outputs1 Output
                      Output Voltage - Output 112V
                      Output Current - Output 15A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage4kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed
                      Width60mm
                      Height25mm
                      Depth128mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max72V
                      Product RangeRSD-60 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      RSD-60L-12 is a RSD-60 series 60W enclosed type DC-DC reliable railway converter. This low ripple and noise, supreme EMC characteristics, 4KVDC I/P-OP, low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature. It includes short circuit, overload, over voltage, input reverse polarity- protection. Application includes bus/train/metro or railway system, highly vibrating, highly dusty, extremely low or high temperature harsh environment, wireless network, telecom or datacom system, industry control system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.

                      • Input voltage range from 18 to 72VDC (continuous), output voltage is 12V
                      • Output rated current is 5A, output rated power is 60W, typical efficiency is 92.5%
                      • Ultra compact and 1U low profile(25mm), no minimum load required
                      • 4000VDC I/O isolation (reinforced isolation), half encapsulated , cooling by free air convection
                      • Built-in constant current limiting circuit, LED indicator for power on
                      • 3 years warranty
                      • Working temperature range from -40 to +55°C(no derating)
                      • Dimension is (L x W x H) 128 x 60 x 25mm

                      Technical Specifications

                      Power Supply Applications

                      Railway

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      5A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      4kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      25mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      RSD-60 Series

                      DC / DC Converter Type

                      Enclosed

                      Output Power Max

                      60W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      48V

                      Width

                      60mm

                      Depth

                      128mm

                      Input Voltage DC Max

                      72V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.