You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BVX-201-KIT

Filter Unit, Kit, Extraction System, with 2 Flexible Arms, 1.2m, Pre-HEPA Gas

METCAL BVX-201-KIT
Video
×
×

The actual product may differ from image shown

Manufacturer:
METCAL METCAL
Manufacturer Part No:
BVX-201-KIT
Newark Part No.:
29M6877
Technical Datasheet:
BVX-201-KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Filter Unit

:
OK International BVX-200 Series Fume Extraction Systems

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BVX-201-KIT is a two operator, PRE-HEPA-GAS volume extraction system with two BVX-ARML designed to be used adjacent to the workbenches.
  • Two station design for dynamic fume extraction
  • New brushless motor, quiet operation
  • Complete portability, placed under or next to the bench-top
  • Fitted with 2x 50mm (2") ∅ arms or 1x 63mm (2.5") ∅ arm
  • Audible alarm informs operators when filters need replacing
  • Easy access on/off remote switch

Contents

BVX-200 Unit, Set of Pre-HEPA-Gas filters, RPS-1 Remotepower switch and Set of 2 BVX-ARML, flexible ESD safe arm, 760mm (30") long with arm clip

Best Seller

13 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 2/20/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,098.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,098.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --