Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC86/P
Newark Part No.62K2087
Product Range16Kbit Microwire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
120+ | $1.270 |
Price for:Each
Minimum: 300
Multiple: 60
$381.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC86/P
Newark Part No.62K2087
Product Range16Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density16Kbit
IC Interface TypeMicrowire
Memory Size16Kbit
EEPROM Memory Configuration2K x 8bit / 1K x 16bit
Memory Configuration2K x 8bit / 1K x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency3MHz
Clock Frequency Max2MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range16Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 93LC86/P is a 16kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) configured depending on the ORG pin setup. Advanced CMOS technology makes this device ideal for low power nonvolatile memory applications. This device also has a program enable (PE) pin to allow the user to write-protect the entire contents of the memory array.
- Single supply with programming operation down to 2.5V
- Low-power CMOS technology
- Self-timed erase and write cycles
- Automatic ERAL before WRAL
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal during erase/write cycles
- 1000000 Erase/write cycles ensured
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Commercial
Technical Specifications
Memory Density
16Kbit
Memory Size
16Kbit
Memory Configuration
2K x 8bit / 1K x 16bit
Interfaces
Microwire
Clock Frequency Max
2MHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
IC Interface Type
Microwire
EEPROM Memory Configuration
2K x 8bit / 1K x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Min
0°C
Product Range
16Kbit Microwire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate