You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DM330022
Development Board, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- DM330022
- Newark Part No.:
- 52R9693
- Technical Datasheet:
- DM330022 Datasheet
Product Overview
- Motor control interface
- Over current protection
- Two full bridge inverters
- Built in power supplies
- Auxiliary power tab fast on connectors
- Featured with dsPIC33FJ12MC202 motor control device
- LED indicators for PWM outputs arranged in a full bridge format
- UART communication via USB
- ICSP connector for programming a dsPIC DSC device
Applications
Motor Drive & Control, Embedded Design & Development
Contents
DsPICDEM MCSM Development Board, dsPIC33FJ32MC204 Plug-In-Module (PIM), USB-to-mini-USB cable, Screwdriver, dsPICDEM MCSM Development Board CD ROM, Application Note with software and MPLAB DMCI/RTDM GUI for Stepper Motor Control.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microchip
- :
- dsPIC33F
- :
- -
- :
- -
- :
- PIC
- :
- PIC33
- :
- dsPIC33FJxxMCxxx
- :
- Board, Cable, CD
- :
- -
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $239.07 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.