You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DM330023-2

Development Board, AC Induction or Brushless Motor, dsPICDEM™, dsPIC33EP256MC506

MICROCHIP DM330023-2
MICROCHIP DM330023-2
360°
×
×

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330023-2
Newark Part No.:
47W2016
Technical Datasheet:
DM330023-2   Datasheet
See all Technical Docs

Product Overview

DM330023-2 is a dsPICDEM MCHV-2 development system intended to aid the user in rapid evaluation and development of a wide variety of applications using a dsPIC digital signal controller. This system is targeted to BLDC motors, PMSM and ACIM in sensor or sensorless operation. This flexible and cost effective tool can be configured in different ways for use with specialized motor control DSCs. It supports the dsPIC33F and dsPIC33E motor control device family and offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin PIM. The system has a three phase power module device that contains motor inverter and gate driver's circuitry. The circuit drives a BLDC, PMSM or ACIM motor using different control techniques without requiring any additional hardware. The MCHV-2 supports using either the internal opamps found on certain dsPIC33E products or external opamps found on MCHV-2 board for current sensing. It also has PFC circuitry to meet power regulatory requirements.
  • Maximum output 1000W at 400V
  • Current feedback circuitry and zero crossing detection
  • DC bus sensing and over current protection
  • Three phase inverter (IPM) 400V/6.5A
  • Hall sensors and quadrature encoder interface (QEI)
  • Phase voltage feedback for sensorless BEMF operation
  • DC bus current sense resistor for single shunt resistor vector control
  • Phase current sense resistors for dual shunt resistor vector control
  • Input voltage range 85VAC to 265VAC
  • In rush current limiter, EMI filter, 250 VAC/15A fuse

Applications

Motor Drive & Control

Contents

DsPICDEM MCHV-2 development board, dsPIC33EP256MC506 internal op amp PIM (MA330031), Matrix board to configure the MCHV-2 for internal on chip opamp use, Matrix board to configure the MCHV-2 for external on board opamp use, USB cable assembly, Screw driver.

Warnings

This system must be earthed (grounded) at all times.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
dsPIC33EP256MC506

:
Power Management - Motor Control

:
AC Induction or Brushless Motor

:
PIC, dsPIC

:
PIC24, dsPIC33

:
dsPIC33EPxxxMCxxx, PIC24FJxxGBxxx

:
Development Board dsPICDEM MCHV-2, Matrix Board, USB Cable, Screw Driver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,015.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,015.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --