New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MCP3008-I/P

                      Analog to Digital Converter, 10 bit, 200 kSPS, Pseudo Differential, Single Ended, Serial, SPI

                      Date/Lot Code

                      MICROCHIP MCP3008-I/P
                      MICROCHIP MCP3008-I/P
                      MICROCHIP MCP3008-I/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP3008-I/P
                      Newark Part No.19C7200
                      Product RangeOctal 10-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      180 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.310
                      10+$3.120
                      25+$2.940
                      60+$2.750
                      120+$2.640
                      510+$2.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP3008-I/P
                      Newark Part No.19C7200
                      Product RangeOctal 10-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)10bit
                      Sampling Rate200kSPS
                      Input Channel TypePseudo Differential, Single Ended
                      Data InterfaceSerial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      ADC / DAC Case StyleDIP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeOctal 10-Bit SAR ADCs
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP3008 device is a successive approximation 10-bit analogue-to-digital converter with on-board sample and hold circuitry. It is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are specified at ±1 LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol.

                      • 10-bit resolution
                      • ± 1 LSB max DNL
                      • ± 1 LSB max INL
                      • Analogue inputs programmable as single-ended or pseudo-differential pairs
                      • On-chip sample and hold
                      • Low power CMOS technology

                      Applications

                      Sensing & Instrumentation, Signal Processing, Automation & Process Control, Automotive

                      Technical Specifications

                      Resolution (Bits)

                      10bit

                      Input Channel Type

                      Pseudo Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      200kSPS

                      Data Interface

                      Serial, SPI

                      Supply Voltage Min

                      2.7V

                      ADC / DAC Case Style

                      DIP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Octal 10-Bit SAR ADCs

                      MSL

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.