Print Page
Image is for illustrative purposes only. Please refer to product description.
2,809 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.160 |
| 25+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP60711UT-E/LTY
Newark Part No.97AK4582
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ15V/µs
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current0.4pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP60711UT-E/LTY is a precision op amp. Typical applications include audio, test and measurement, communications, medical, active filters, trans-impedance amplifiers, current sensing, ADC driver, and DAC buffer.
- Gain-bandwidth product is 10MHz typ (VOUT = 0.1VP-P, GN <gt/> +2, TA = 25°C)
- Slew rate is 4.1V/µs typ ( G = +1, VDD = 2.2V, TA = 25°C)
- THD+N is -115dBc typ (GN = 1V/V, f = 1KHz, VOUT =2VP-P, VDD = 5V, VCM = 2V, TA = 25°C)
- Input offset voltage range from -105 to 105µV (VCM = 0.1V, TA = 25°C)
- Power supply rejection ratio is 95dB typ (VDD = 2.2V to 5.5V, VCM = 0.1V, TA = 25°C)
- Supply voltage range from 2.2 to 5.5V (TA = 25°C, VDD = 3.5V, VSS = GND)
- Quiescent current per amplifier range from 0.65 to 0.79mA (IO = 0, t <gt/> tPON-TR, TA = 25°C)
- Shutdown pins for some packages, rail-to-rail: I/O
- EMI rejection ratio is 29dB typ (VIN = 0.1VPK, f = 400MHz, TA = 25°C)
- 5LD SC70 package, extended temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
15V/µs
Supply Voltage Range
2.2V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.4pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability