Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 192+ | $1.280 |
Price for:Each
Minimum: 384
Multiple: 96
$491.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6274-E/ST
Newark Part No.68H9388
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2MHz
Slew Rate Typ0.9V/µs
Supply Voltage Range2V to 6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.9V/µs
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.9V/µs
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
2MHz
Slew Rate
0.9V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate