Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.010 |
| 25+ | $0.901 |
| 50+ | $0.864 |
| 100+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6282-E/MS
Newark Part No.18T9271
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range2.2V to 6V
Supply Voltage Range2.2V to 6V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth5MHz
No. of Amplifiers2 Amplifier
Slew Rate2.5V/µs
Product Overview
MCP6282-E/MS is a dual rail-to-rail operational amplifier that provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. Application includes automotive, portable equipment, photodiode amplifiers, analog filters, notebooks and PDAs, and battery-powered systems.
- Gain bandwidth product is 5.0MHz typ (TA = +25°C, VDD = +2.2V to +5.5V)
- Quiescent current per amplifier is 450µA typ (IO = 0, TA = +25°C, VDD = +2.2V to +5.5V)
- Supply voltage range from 2.2 to 6.0V (TA = +25°C, VSS = GND)
- Input offset voltage range from -5.0 to +5.0mV (TA= -40°C to +125°C, VCM = VSS)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.2V to +5.5V)
- Common mode rejection ratio is 85dB typ (VCM = -0.3V to 2.5V, VDD = 5V, TA = +25°C)
- Slew rate is 2.5V/µs typ (TA = +25°C, VDD = +2.2V to +5.5V, VSS = GND)
- Phase margin at unity-gain is 65° typ (G = +1 V/V, TA = +25°C, VDD = +2.2V to +5.5V)
- Output short circuit current is ±25mA typ (TA = +25 C, VDD = +2.2V to +5.5V, VSS = GND)
- 8 pin MSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
2.2V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
5MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
2.2V to 6V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability