Print Page
Image is for illustrative purposes only. Please refer to product description.
6,599 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 10+ | $0.472 |
| 25+ | $0.435 |
| 50+ | $0.409 |
| 100+ | $0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L71T-E/OT
Newark Part No.25R4737
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ0.9V/µs
Supply Voltage Range2V to 6V
Supply Voltage Range2V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate0.9V/µs
Product Overview
MCP6L71T-E/OT is a single operational amplifier (op-amp) that supports general purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. Typical applications include portable equipment, photodiode amplifier, analog filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 150µA typ (IO = 0, TA = +25°C, VDD = 5.0V, VSS = GND)
- Power supply rejection ratio is 89dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Common-mode rejection ratio is 91dB typ (VCM = -0.3V to 5.3V, TA = +25°C)
- Supply voltage range from 2.0 to 6.0V (TA = +25°C, VSS = GND)
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Slew rate is 0.9V/µs typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +2.0V to +5.5V)
- DC open-loop gain (large signal) is 105dB typ (VOUT = 0.2V to 4.8V, VCM = VSS)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.9V/µs
Supply Voltage Range
2V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
2MHz
Slew Rate
0.9V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 6V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability