New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC17C42A-16/P

                      8 Bit MCU, PIC17 Family PIC17C4x Series Microcontrollers, PIC17, 16 MHz, 4 KB, 40 Pins, DIP

                      MICROCHIP PIC17C42A-16/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC17C42A-16/P
                      Newark Part No.23C5768
                      Product RangePIC17 Family PIC17C4x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$9.730
                      Price for:Each
                      Minimum: 70
                      Multiple: 10
                      $681.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC17C42A-16/P
                      Newark Part No.23C5768
                      Product RangePIC17 Family PIC17C4x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC17 Family PIC17C4x Series Microcontrollers
                      CPU Speed16MHz
                      Device CorePIC17
                      Operating Frequency Max16MHz
                      Program Memory Size4KB
                      No. of Pins40Pins
                      MCU Case StyleDIP
                      IC Case / PackageDIP
                      No. of I/O's33I/O's
                      InterfacesUSART
                      Embedded Interface TypeUSART
                      RAM Memory Size232Byte
                      ADC Channels-
                      ADC Resolution-
                      Supply Voltage Min2.5V
                      Supply Voltage Max6V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingThrough Hole
                      MCU FamilyPIC17
                      MCU SeriesPIC17C4x
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC17C42A-16/P is a 8-bit powerful (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture with up to 8.25 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 4kB of addressable program memory size, 232bytes of data memory size and 33 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz wide operating voltage of 2.5 to 6V.

                      • Only 58 single word instructions to learn
                      • Hardware multiplier
                      • Interrupt capability
                      • 16 levels deep hardware stack
                      • Direct, indirect and relative addressing modes
                      • Power-on reset (POR)
                      • Power-up timer (PWRT)
                      • Oscillator start-up timer (OST)
                      • Watchdog timer (WDT)
                      • Code-protection
                      • Power saving SLEEP mode
                      • Selectable oscillator options

                      Applications

                      Industrial, Automotive, Consumer Electronics

                      Technical Specifications

                      Product Range

                      PIC17 Family PIC17C4x Series Microcontrollers

                      Device Core

                      PIC17

                      Program Memory Size

                      4KB

                      MCU Case Style

                      DIP

                      No. of I/O's

                      33I/O's

                      Embedded Interface Type

                      USART

                      ADC Channels

                      -

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Through Hole

                      MCU Series

                      PIC17C4x

                      MSL

                      -

                      CPU Speed

                      16MHz

                      Operating Frequency Max

                      16MHz

                      No. of Pins

                      40Pins

                      IC Case / Package

                      DIP

                      Interfaces

                      USART

                      RAM Memory Size

                      232Byte

                      ADC Resolution

                      -

                      Supply Voltage Max

                      6V

                      Operating Temperature Max

                      70°C

                      MCU Family

                      PIC17

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.