You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MTFDHBK128TDP-1AT12AIYY
SSD, TLC NAND, Internal, M.2 2230, PCI Express 3.0 (x4), NVMe, 128 GB, TLC NAND, AES 256-bit
- Manufacturer:
- MICRON MICRON
- Manufacturer Part No:
- MTFDHBK128TDP-1AT12AIYY
- Newark Part No.:
- 83AH2700
- Product Range
- 2100AI Series
- Technical Datasheet:
- MTFDHBK128TDP-1AT12AIYY Datasheet
Product Range Selector (2100AI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Internal
- :
- M.2 2230
- :
- PCI Express 3.0 (x4), NVMe
- :
- 128GB
- :
- 2000MB/s
- :
- TLC NAND
- :
- AES 256-bit
- :
- 1800MB/s
- :
- 200k
- :
- 130k
- :
- -
- :
- 2100AI Series
- :
- -40°C
- :
- 95°C
Technical Documents (1)
Product Overview
Warnings
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/18/23
Same day shipping
More stock available week commencing 9/18/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $139.94 | |
5+ | $132.96 | |
10+ | $126.00 | |
25+ | $123.24 | |
50+ | $120.63 | |
100+ | $108.72 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.