You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

48-89-1105

Drill Bit Set, Titanium, Twisted, 20 Piece

MILWAUKEE TOOL 48-89-1105
×

The actual product may differ from image shown

Manufacturer Part No:
48-89-1105
Newark Part No.:
31M0747
Technical Datasheet:
48-89-1105   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20-Pcs of Titanium Cobalt Jobber with Twisted Drill Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 48-89-1105 is a 20-piece Milwaukee® titanium-coated Drill Bit Set offers convenience and heavy-duty performance on the jobsite. Milwaukee titanium-coated drill bits are designed for extreme durability and up to 3X longer life. The tapered web resists side-load breakage, while the 3-Flat Secure-Grip™ shank holds the bit firmly in the drill chuck. The titanium coating reduces heat build-up and keeps the bit sharp to extend performance. The 135° split point tip delivers a precision start and prevents walking for fast, accurate holes. Effective for drilling on curved surfaces, Milwaukee titanium-coated bits require less effort to drill through wood, metal and PVC and are highly recommended for use with portable drills. 
  • Longer life - Titanium coating reduces heat build-up for up to 3X longer life
  • Fast, accurate drilling - 135° Split point tip starts on contact to prevent walking
  • Reduced slipping - 3-Flat Secure-Grip™ shank holds the bit firmly in the drill chuck
  • Corrosion resistant

Applications

Maintenance & Repair

Contents

2 Each of 1/16, 5/64, 3/32, 7/64, 1/8" Thunderbolt® Titanium Coated Drill Bit and 1 Each of 9/64, 5/32, 11/64, 3/16, 13/64, 7/32, 1/4, 5/16, 3/8 and 1/2" Milwaukee® Thunderbolt® titanium coated drill bit.

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/18/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --