New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      1200720471

                      Sensor Cable, 1/2"-20 UNF Receptacle, Free End, 5 Positions, 1.828 m, 6 ft

                      MOLEX / BRAD 1200720471
                      MOLEX / BRAD 1200720471
                      MOLEX / BRAD 1200720471
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1200720471
                      Newark Part No.53M5337
                      Product RangeMicro-Change 120072 Series
                      Also Known As705000D02F060
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$75.600
                      Price for:Each
                      Minimum: 12
                      Multiple: 4
                      $907.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1200720471
                      Newark Part No.53M5337
                      Product RangeMicro-Change 120072 Series
                      Also Known As705000D02F060
                      Technical Datasheet

                      Data Sheet

                      Connector to Connector1/2"-20 UNF Receptacle to Free End
                      Connector Type A1/2"-20 Sensor Straight 5 Position Receptacle
                      Connector Type A1/2"-20 UNF Receptacle
                      Connector Type BFree End
                      Connector Type BFree End
                      No. of Positions5 Positions
                      Cable Length - Metric1.828m
                      Cable Length - Imperial6ft
                      Product RangeMicro-Change 120072 Series
                      SVHCLead

                      Product Overview

                      The 1200720471 is a 1.83m Micro-Change® Single-ended Cordset with 5-position straight female to pigtail connection. This sensor cable comes with a yellow PVC jacket, gold-plated over nickel copper alloy contacts and black epoxy coated zinc coupling nut.

                      • PVC connector body
                      • Nitrile rubber O-ring
                      • Threaded coupling
                      • 22AWG Wire size
                      • 4A Maximum current per contact
                      • 250VAC/DC Maximum voltage rating
                      • 1/2"-20 UNF thread size
                      • IP67 Protection

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Connector to Connector

                      1/2"-20 UNF Receptacle to Free End

                      Connector Type A

                      1/2"-20 UNF Receptacle

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      1.828m

                      Product Range

                      Micro-Change 120072 Series

                      Connector Type A

                      1/2"-20 Sensor Straight 5 Position Receptacle

                      Connector Type B

                      Free End

                      No. of Positions

                      5 Positions

                      Cable Length - Imperial

                      6ft

                      SVHC

                      Lead

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.