Print Page
Image is for illustrative purposes only. Please refer to product description.
1,510 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 10+ | $0.117 |
| 25+ | $0.102 |
| 50+ | $0.101 |
| 100+ | $0.100 |
| 250+ | $0.089 |
| 500+ | $0.087 |
| 1000+ | $0.085 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2024
Newark Part No.54H7661
Product RangeKK 254 7880
Product RangeKK 254 7880
No. of Positions2Positions
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 7880
Gender
Receptacle
For Use With
7879 Series Terminals
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability