New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. USB Connectors & Adapters
                                                                                                  4. USB Connectors
                                                                                                  Print Page

                                                                                                  105133-0021

                                                                                                  MICRO USB, 2.0 TYPE B, RCPT, 5POS, SMT ROHS COMPLIANT: YES

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 105133-0021
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No105133-0021
                                                                                                  Newark Part No.03AH3933
                                                                                                  Product Range105133
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  566 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.560
                                                                                                  10+$1.310
                                                                                                  25+$1.150
                                                                                                  50+$1.120
                                                                                                  100+$1.100
                                                                                                  250+$1.020
                                                                                                  500+$0.969
                                                                                                  1000+$0.914
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No105133-0021
                                                                                                  Newark Part No.03AH3933
                                                                                                  Product Range105133
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB Connector TypeMicro USB Type B
                                                                                                  USB StandardUSB 2.0
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Positions5Positions
                                                                                                  Connector MountingSurface Mount
                                                                                                  OrientationVertical
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold over Palladium Nickel Contacts
                                                                                                  Product Range105133
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for 105133-0021

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  USB Connector Type

                                                                                                  Micro USB Type B

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Connector Mounting

                                                                                                  Surface Mount

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Product Range

                                                                                                  105133

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  No. of Positions

                                                                                                  5Positions

                                                                                                  Orientation

                                                                                                  Vertical

                                                                                                  Contact Plating

                                                                                                  Gold over Palladium Nickel Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.