Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.480 |
| 5+ | $214.300 |
| 10+ | $211.470 |
| 25+ | $208.470 |
| 50+ | $207.240 |
Price for:Each
Minimum: 1
Multiple: 1
$217.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106283-6339
Newark Part No.93AK8865
Product Range106283 Series
Fibre Optic Connector AMPO Jack
Fibre Optic Connector BLC Duplex (8)
No. of Fibers16Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range106283 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibers
16Fibres
Lead Length - Metric
5m
Product Range
106283 Series
Fibre Optic Connector B
LC Duplex (8)
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate