Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No228370-2114
Newark Part No.44AM8820
Product RangeMicro-Fit+ PCIe 228370 Series
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
| 10+ | $0.626 |
| 25+ | $0.601 |
| 50+ | $0.575 |
| 100+ | $0.548 |
| 250+ | $0.512 |
| 500+ | $0.475 |
| 1000+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228370-2114
Newark Part No.44AM8820
Product RangeMicro-Fit+ PCIe 228370 Series
Connector to ConnectorMicro-Fit+ PCIe CEM5 Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit+ PCIe 228370 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ PCIe CEM5 Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit+ PCIe 228370 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate