Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No228432-2114
Newark Part No.44AM8826
Product RangeMicro-Fit+ PCIe 228432 Series
850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
| 10+ | $0.800 |
| 25+ | $0.770 |
| 50+ | $0.742 |
| 100+ | $0.712 |
| 250+ | $0.657 |
| 500+ | $0.601 |
| 1000+ | $0.534 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228432-2114
Newark Part No.44AM8826
Product RangeMicro-Fit+ PCIe 228432 Series
Connector to ConnectorMicro-Fit+ PCIe CEM5 Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit+ PCIe 228432 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ PCIe CEM5 Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit+ PCIe 228432 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability