Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-03-4061
Newark Part No.96C8682
Product RangeKK 396 6442
Also Known As6442-R06-Z, GTIN UPC EAN: 800753587014
Technical Datasheet
9,724 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 10+ | $0.129 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4061
Newark Part No.96C8682
Product RangeKK 396 6442
Also Known As6442-R06-Z, GTIN UPC EAN: 800753587014
Technical Datasheet
Product RangeKK 396 6442
No. of Positions6Positions
Pitch Spacing3.96mm
For Use With6838, 7258, KK Trifurcon Crimp Terminals, 45570 MarKK Terminals
SVHCNo SVHC (25-Jun-2025)
Alternatives for 26-03-4061
1 Product Found
Product Overview
The 26-03-4061 is a 6-circuit crimp terminal housing made of natural colour housing nylon. It mates with 3.96mm pitch KK® crimp terminal housing use with Trifurcon® terminals, friction ramp, 6 circuits. It can be used with 6838, 7258, KK® Trifurcon crimp terminals and 45570 MarKK™ terminal.
- UL94V-2 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 6442
No. of Positions
6Positions
For Use With
6838, 7258, KK Trifurcon Crimp Terminals, 45570 MarKK Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability