Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-03-4081
Newark Part No.92B2593
Product RangeKK 396 6442
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.424 |
| 25+ | $0.390 |
| 50+ | $0.382 |
| 100+ | $0.375 |
| 250+ | $0.333 |
| 500+ | $0.331 |
| 1000+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4081
Newark Part No.92B2593
Product RangeKK 396 6442
Technical Datasheet
Product RangeKK 396 6442
No. of Positions8Positions
Pitch Spacing3.96mm
For Use With6838, 7258,797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 396 6442
Gender
Receptacle
For Use With
6838, 7258,797582145, 797582146 Crimp Terminals
No. of Positions
8Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate