Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38770-0108
Newark Part No.72K2069
Product Range38770 Series
Also Known As77008, GTIN UPC EAN: 800756359779
Technical Datasheet
327 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $7.040 |
| 10+ | $6.380 |
| 25+ | $5.770 |
| 50+ | $5.450 |
| 100+ | $5.050 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0108
Newark Part No.72K2069
Product Range38770 Series
Also Known As77008, GTIN UPC EAN: 800756359779
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38770 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
38770-0108 is a 38770 series 8-circuit, 2-row, low-profile barrier terminal block with brass contacts.
- PBT black insulator
- 9.53mm pitch spacing
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
8Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38770 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability