Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-37-5103
Newark Part No.86C7532
Product RangeMini-SPOX 5264
Also Known As5264-10, GTIN UPC EAN: 800753749535
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 10+ | $0.108 |
| 25+ | $0.108 |
| 50+ | $0.108 |
| 100+ | $0.108 |
| 250+ | $0.108 |
| 500+ | $0.108 |
| 1000+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5103
Newark Part No.86C7532
Product RangeMini-SPOX 5264
Also Known As5264-10, GTIN UPC EAN: 800753749535
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions10Positions
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini-SPOX Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarizing feature ensures accurate mating orientation
- Through hole round terminals
- Terminal lance for improved terminal retention
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
10Positions
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability