Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50375083
Newark Part No.98K9654
Product RangeMini-SPOX 5264
Technical Datasheet
3,169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.230 |
| 25+ | $0.208 |
| 50+ | $0.204 |
| 100+ | $0.198 |
| 250+ | $0.180 |
| 500+ | $0.160 |
| 1000+ | $0.140 |
Price for:Each
Minimum: 10
Multiple: 10
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50375083
Newark Part No.98K9654
Product RangeMini-SPOX 5264
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions8Positions
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
8Positions
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate