Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98822-1020
Newark Part No.71AK8759
Product RangeNSCC 98822 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.250 |
| 25+ | $1.180 |
Price for:Each
Minimum: 10
Multiple: 10
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1020
Newark Part No.71AK8759
Product RangeNSCC 98822 Series
Product RangeNSCC 98822 Series
No. of Positions2Positions
Pitch Spacing3.33mm
For Use WithMolex FCI SICMA 1.5mm Male Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98822 Series
No. of Positions
2Positions
For Use With
Molex FCI SICMA 1.5mm Male Terminals
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate