You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MP171AGS-P

AC / DC Converter, Boost, Buck, Buck-Boost, Flyback, 85 to 265 VAC, 2 W, SOIC-8, -40 °C to 125 °C

MONOLITHIC POWER SYSTEMS (MPS) MP171AGS-P
MONOLITHIC POWER SYSTEMS (MPS) MP171AGS-P
MONOLITHIC POWER SYSTEMS (MPS) MP171AGS-P
MONOLITHIC POWER SYSTEMS (MPS) MP171AGS-P
×

The actual product may differ from image shown

Manufacturer Part No:
MP171AGS-P
Newark Part No.:
03AJ2358
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP171AGS-P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MP171A is a primary side regulator in SOIC-8 package that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost, and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the device for offline, low power applications such as home appliances and standby power. The MP171A is a green mode operation regulator. Both the peak current and switching frequency lower as the load decreases. This feature provides excellent efficiency at light load and improves the overall efficiency. Protection features include thermal shutdown (TSD), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP) and open-loop detection. Typical application include home appliances, white goods, consumer electronic, industrial controls and standby power.
  • Primary side CV control
  • Integrated 700V MOSFET and current source
  • Under 30mW no-load power consumption, up to 2W output power
  • Maximum DCM output current below 40mA
  • Maximum CCM output current below 60mA
  • Low VCC operating current
  • Frequency foldback
  • Limited maximum frequency
  • Peak current compression
  • Internally biased VCC

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85VAC

:
85V

:
265V

:
265VAC

:
SOIC

:
SOIC

:
8Pins

:
2W

:
2W

:
Boost, Buck, Buck-Boost, Flyback

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

361 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ $1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference