Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4865AGBD-T
Newark Part No.76AK6148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1+ | $80.640 |
5+ | $75.430 |
10+ | $70.230 |
25+ | $68.380 |
50+ | $68.360 |
100+ | $62.820 |
Price for:Each
Minimum: 1
Multiple: 1
$80.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4865AGBD-T
Newark Part No.76AK6148
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageBGA
No. of Pins144Pins
No. of Channels64Channels
On Resistance Typ14ohm
On Resistance Max24ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
BGA
No. of Channels
64Channels
On Resistance Max
24ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 5.5V
No. of Pins
144Pins
On Resistance Typ
14ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate