You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MP5014AGJ-P

Power Load Distribution Switch, Active High, 1 Output, 13.8 V Input, 5 A, 0.036 ohm, TSOT-23-8

MONOLITHIC POWER SYSTEMS (MPS) MP5014AGJ-P
MONOLITHIC POWER SYSTEMS (MPS) MP5014AGJ-P
MONOLITHIC POWER SYSTEMS (MPS) MP5014AGJ-P
MONOLITHIC POWER SYSTEMS (MPS) MP5014AGJ-P
×

The actual product may differ from image shown

Manufacturer Part No:
MP5014AGJ-P
Newark Part No.:
54AH3466
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP5014AGJ-P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • Programmable current limit switch with overvoltage clamp and slew rate control in TSOT-23-8 package
  • 15V typical output overvoltage clamp
  • Absolute maximum voltage of 22V
  • Input undervoltage lockout
  • Low inrush current during start-up
  • Integrated 36mohm power FET
  • Enable/fault pin
  • Adjustable slew rate for output voltage
  • Adjustable current limit
  • Thermal protection

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
13.8V

:
5A

:
0.036ohm

:
TSOT-23

:
8Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,283 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ $1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.924
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference