You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MP6412GQGU-Z

Hot Swap Controller, 2.2 V-12 V in, UTQFN-10

MONOLITHIC POWER SYSTEMS (MPS) MP6412GQGU-Z
MONOLITHIC POWER SYSTEMS (MPS) MP6412GQGU-Z
MONOLITHIC POWER SYSTEMS (MPS) MP6412GQGU-Z
MONOLITHIC POWER SYSTEMS (MPS) MP6412GQGU-Z
×

The actual product may differ from image shown

Manufacturer Part No:
MP6412GQGU-Z
Newark Part No.:
67AH3033
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP6412GQGU-Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MP6412 is a load-switch controller used to turn the main-power P-channel MOSFET on and off. The MP6412 has a 2.2V to 12V operating input voltage range. The MP6412 is a space-saving solution for smartphones, tablets and other portable device applications. The MP6412 is equipped with reset and power sequence functions with a factory-programmable delay timer. The reset and power sequence are controlled by the RST0/RST1 and OFF signals. The MP6412 also has a system discharge path, shipping mode and charger insert detection feature.
  • Auto 150 ohm output discharge
  • Less than 2µA quiescent current
  • Less than 1µA shipping mode current
  • Factory-fixed reset delay
  • ESD HBM 2KV

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mobile Phones, Portable/Handheld Devices, Wearable Devices

:
-

:
UTQFN

:
UTQFN

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4,990 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.409

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $0.409
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference