You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N4738A

Zener Single Diode, 8.2 V, 1 W, DO-41, 2 Pins, 200 °C, Through Hole

MULTICOMP PRO 1N4738A
×
×

The actual product may differ from image shown

Manufacturer Part No:
1N4738A
Newark Part No.:
90R9425
Product Range
1n47xx Series
Technical Datasheet:
1N4738A   Datasheet
See all Technical Docs

Product Range Selector (1n47xx Series)

See all from this product range

Product Overview

The 1n47xx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.
  • High reliability
  • Very sharp reverse characteristic
  • Low reverse current level
  • ±5% VZ tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.2V

:
1W

:
DO-41

:
2Pins

:
Through Hole

:
200°C

:
-

:
1n47xx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

7,999 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/24/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.195

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.195
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.072
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.051
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.039
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --