Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16141
Newark Part No.44AC9242
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorTransparent
No. of Max Strands x Strand Size105 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.95mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
Premium high strand, low loss, 2 conductor speaker wire to connect audio speakers to your receiver or amplifier. Spooled wire and polarity indicator allows for convenient and easy installation.
- Spool: 100'
- Conductor Gauge: 14AWG
- Conductor: OFHC Bare Copper Wire
- Strand Count: 105x34
- Jacket Color: Clear
- Conductor:
- 14 AWG (105x34) annealed OFHC bare copper wire Insulation:
- Clear PVC, with a polarity ribbed conductor
- Temperature: -20°C to +60°C
- Voltage Rating: 300 volts
- Insulation Thickness: 0. 042 in.
- Nominal Diameter:0. 156 x 0. 313 in.
- Stereo speaker cable
- High definition low loss speaker cable Industry Approvals:
- Type CL2
- OSHA acceptable
- RoHS Compliant
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
7.95mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
2.08mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
105 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate