Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22075
Newark Part No.69AC7911
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToDisplayPort, DVI, HDMI Receptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22075 is a USB3.1 Type-C to DisplayPort, HDMI and DVI adapter. It allows you to transmit signals from a USB3.1 Type-C source to a high definition DisplayPort or HDMI or DVI display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.
- Supports USB Type-C input, DisplayPort, HDMI and DVI output
- USB Type-C supports reversible plug
- Support HDMI Resolution up to 4Kx2K@30Hz
- Support DVI Resolution up to 1080P@60Hz
- Support HDMI 9Gbps Bandwidth
- Support DisplayPort Resolution up to 4Kx2K@60Hz
- Support plug and play
- Colour: White
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
-
Convert To
DisplayPort, DVI, HDMI Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate