Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 5+ | $0.438 |
| 10+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG501315B
Newark Part No.92K0294
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric13mm
External Depth - Metric50mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial0.51"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G501315B is a non-metallic Enclosure made of ABS and excludes lid.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15mm
External Depth - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.51"
Product Range
-
Enclosure Material
ABS
External Width - Metric
13mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G501315B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate