Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000905
Newark Part No.30Y8560
Product RangePL29XXX
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000905
Newark Part No.30Y8560
Product RangePL29XXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric150mm
External Depth - Metric190mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.91"
External Depth - Imperial7.48"
Product RangePL29XXX
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30mm
External Depth - Metric
190mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
PL29XXX
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
7.48"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate