Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000909
Newark Part No.30Y8564
Product RangePL29XXX
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 5+ | $1.410 |
| 10+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000909
Newark Part No.30Y8564
Product RangePL29XXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric100mm
External Depth - Metric140mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.94"
External Depth - Imperial5.51"
Product RangePL29XXX
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC000909
1 Product Found
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30mm
External Depth - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PL29XXX
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
5.51"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate