New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Electromagnetic Buzzers
                      Print Page

                      MCKPX-G1212A-3699

                      Transducer, Magnetic Buzzer, 8 V to 15 V, 30 mA, 85 dB, 2.3 kHz

                      MULTICOMP PRO MCKPX-G1212A-3699
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCKPX-G1212A-3699
                      Newark Part No.25R0876
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18,294 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.320
                      10+$1.170
                      100+$0.904
                      500+$0.731
                      1000+$0.627
                      5000+$0.553
                      10000+$0.492
                      25000+$0.471
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCKPX-G1212A-3699
                      Newark Part No.25R0876
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Tones-
                      Supply Voltage Min8V
                      Resonant Frequency2.3kHz
                      Supply Voltage Max15V
                      Current Rating30mA
                      Sound Pressure Level (SPL)85dB
                      Drive Circuit-
                      Capacitance-
                      Transducer MountingThrough Hole
                      Lead Wire-
                      IP Rating-
                      Housing MaterialPBT (Polybutylene Terephthalate)
                      Operating Voltage Range8V to 15V
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for MCKPX-G1212A-3699

                      3 Products Found

                      Product Overview

                      The MCKPX-G1212A-3699 is a Magnetic Buzzer and Transducer with black PBT case.

                      • 12VDC Rated voltage
                      • 50ms Response time
                      • -20 to 70°C Operating temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Sensing & Instrumentation, Audio

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Supply Voltage Min

                      8V

                      Supply Voltage Max

                      15V

                      Sound Pressure Level (SPL)

                      85dB

                      Capacitance

                      -

                      Lead Wire

                      -

                      Housing Material

                      PBT (Polybutylene Terephthalate)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Tones

                      -

                      Resonant Frequency

                      2.3kHz

                      Current Rating

                      30mA

                      Drive Circuit

                      -

                      Transducer Mounting

                      Through Hole

                      IP Rating

                      -

                      Operating Voltage Range

                      8V to 15V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.