Need more?
Quantity | Price |
---|---|
1+ | $0.507 |
10+ | $0.506 |
100+ | $0.506 |
500+ | $0.506 |
1000+ | $0.505 |
5000+ | $0.505 |
10000+ | $0.463 |
25000+ | $0.463 |
Product Information
Product Overview
These Leaded Aluminium Electrolytic Capacitors are designed to provide reliable energy storage in a variety of electronic applications. With a capacitance rating of 4700 µF and a voltage rating of 35 V, these capacitors offer robust power delivery and stable performance within circuits. Featuring a ± 20% tolerance, they ensure precise capacitance values for accurate circuit operation. Their radial leaded design facilitates secure and hassle-free installation onto printed circuit boards (PCBs), ensuring seamless integration into electronic systems. With a long operational lifespan of 2000 hours at 105°C, these capacitors are engineered to withstand demanding environmental conditions while maintaining consistent performance over extended periods. Additionally, being polarized, proper polarity observation during installation is crucial to ensure optimal functionality.
- 105°C 2000 hours, standard product
- Capacitance Tolerance: ± 20% (120Hz, 20°C)
- Operating Temperature Range: -40°C to +105°C
- Load Life: 2000 hours,with application of working voltage at 105°C
- Standards: JIS C 5141 and JIS C 5102
- 5.7±0.4mm length, 5.0±0.4mm width, 2.0+0/-0.3mm thickness
- Temperature range from -55 to 125°C
Technical Specifications
4700µF
± 20%
2000 hours @ 105°C
Radial Leaded
16mm
-
MCKSK Series
1.95A
105°C
No SVHC (17-Jan-2022)
35V
Radial Leaded
Polar
7.5mm
-
32mm
-
-40°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate