Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03KT4N3
Newark Part No.20T1031
Product RangeMCWL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03KT4N3
Newark Part No.20T1031
Product RangeMCWL Series
Technical Datasheet
Inductance4.3nH
Product RangeMCWL Series
DC Resistance Max0.063ohm
Self Resonant Frequency5.8GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.3nH
DC Resistance Max
0.063ohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Product Range
MCWL Series
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate