Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05GT33N
Newark Part No.20T1043
Product RangeMCWL Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.483 |
| 5000+ | $0.444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$966.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05GT33N
Newark Part No.20T1043
Product RangeMCWL Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.27ohm
Product RangeMCWL Series
Self Resonant Frequency2.05GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33nH
Product Range
MCWL Series
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
DC Resistance Max
0.27ohm
Self Resonant Frequency
2.05GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate